



RTS716N4P03 | |
|---|---|
DigiKey Part Number | 889-2591-ND |
Manufacturer | |
Manufacturer Product Number | RTS716N4P03 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS716N4P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 16-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| 10 | 9,58200 € | 95,82 € |
| 25 | 8,98160 € | 224,54 € |
| 50 | 8,55280 € | 427,64 € |
| 100 | 8,14460 € | 814,46 € |
| 300 | 7,53747 € | 2.261,24 € |
| 500 | 7,27092 € | 3.635,46 € |
| 1.000 | 6,92433 € | 6.924,33 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |








