


RTS716N19PHEC03 | |
|---|---|
DigiKey Part Number | 889-3199-ND |
Manufacturer | |
Manufacturer Product Number | RTS716N19PHEC03 |
Description | CONN RCPT HSG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS716N19PHEC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 16-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Gasket, 1 O-Ring, 1 Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,91000 € | 13,91 € |
| 10 | 11,81900 € | 118,19 € |
| 25 | 11,07800 € | 276,95 € |
| 50 | 10,54960 € | 527,48 € |
| 100 | 10,04610 € | 1.004,61 € |
| 300 | 9,29740 € | 2.789,22 € |
| 500 | 8,96866 € | 4.484,33 € |
| 1.000 | 8,54118 € | 8.541,18 € |
| Unit Price without VAT: | 13,91000 € |
|---|---|
| Unit Price with VAT: | 16,55290 € |

















