




RTS716N09S03 | |
|---|---|
DigiKey Part Number | 889-2594-ND |
Manufacturer | |
Manufacturer Product Number | RTS716N09S03 |
Description | CONN RCPT HSNG FMALE 9POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS716N09S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 16-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm (4), 16 (5) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 10 | 8,99500 € | 89,95 € |
| 25 | 8,43080 € | 210,77 € |
| 50 | 8,02800 € | 401,40 € |
| 100 | 7,64500 € | 764,50 € |
| 300 | 7,07517 € | 2.122,55 € |
| 500 | 6,82494 € | 3.412,47 € |
| 1.000 | 6,49959 € | 6.499,59 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |














