RTS012N8SHEC03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTS012N8SHEC03
RTS012N8SHEC03 Back
ecomate® Family Overview

RTS012N8SHEC03

DigiKey Part Number
889-2658-ND
Manufacturer
Manufacturer Product Number
RTS012N8SHEC03
Description
CONN RCPT HSNG FMALE 8POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
RTS012N8SHEC03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
8
Shell Size - Insert
12-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,70000 €12,70 €
1010,78800 €107,88 €
2510,11240 €252,81 €
509,63000 €481,50 €
1009,17040 €917,04 €
3008,48687 €2.546,06 €
5008,18680 €4.093,40 €
1.0007,79658 €7.796,58 €
Manufacturers Standard Package
Unit Price without VAT:12,70000 €
Unit Price with VAT:15,11300 €