
RT071619PNHEC | |
|---|---|
DigiKey Part Number | 889-RT071619PNHEC-ND |
Manufacturer | |
Manufacturer Product Number | RT071619PNHEC |
Description | JAM NUT RECEPTACLE, MALE, WITH O |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RT071619PNHEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 16-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 € | 24,40 € |
| 10 | 20,73500 € | 207,35 € |
| 25 | 19,43640 € | 485,91 € |
| 50 | 18,50900 € | 925,45 € |
| 100 | 17,62620 € | 1.762,62 € |
| 250 | 16,52400 € | 4.131,00 € |
| 500 | 15,77332 € | 7.886,66 € |
| Unit Price without VAT: | 24,40000 € |
|---|---|
| Unit Price with VAT: | 29,03600 € |




















