


RT071412PNH-K | |
|---|---|
DigiKey Part Number | 889-1297-ND |
Manufacturer | |
Manufacturer Product Number | RT071412PNH-K |
Description | CONN RCPT MALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -40°C ~ 105°C | |
Contact Finish Thickness - Mating | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 € | 29,05 € |
| 10 | 24,69800 € | 246,98 € |
| 25 | 23,15120 € | 578,78 € |
| 50 | 22,04720 € | 1.102,36 € |
| 100 | 20,99560 € | 2.099,56 € |
| 250 | 19,68268 € | 4.920,67 € |
| Unit Price without VAT: | 29,05000 € |
|---|---|
| Unit Price with VAT: | 34,56950 € |







