
RT061412SNHEC | |
|---|---|
DigiKey Part Number | 889-RT061412SNHEC-ND |
Manufacturer | |
Manufacturer Product Number | RT061412SNHEC |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT061412SNHEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Backshell, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,32000 € | 24,32 € |
| 10 | 20,67000 € | 206,70 € |
| 25 | 19,37560 € | 484,39 € |
| 50 | 18,45120 € | 922,56 € |
| 100 | 17,57110 € | 1.757,11 € |
| 250 | 16,47224 € | 4.118,06 € |
| 500 | 15,71934 € | 7.859,67 € |
| Unit Price without VAT: | 24,32000 € |
|---|---|
| Unit Price with VAT: | 28,94080 € |








