RT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT360
ecomate® Family Overview

RT07123PNH-K

DigiKey Part Number
889-1293-ND
Manufacturer
Manufacturer Product Number
RT07123PNH-K
Description
CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Current Rating (Amps)
13A
Voltage Rating
250VAC/DC
Operating Temperature
-40°C ~ 105°C
Contact Finish Thickness - Mating
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,60000 €22,60 €
1019,21100 €192,11 €
2518,00800 €450,20 €
5017,14920 €857,46 €
10016,33100 €1.633,10 €
25015,30972 €3.827,43 €
50014,57992 €7.289,96 €
Unit Price without VAT:22,60000 €
Unit Price with VAT:26,89400 €