RT06123SNH-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT06123SNH-K
RT06123SNH-K
RT06123SNH-K
ecomate® Family Overview

RT06123SNH-K

DigiKey Part Number
889-1282-ND
Manufacturer
Manufacturer Product Number
RT06123SNH-K
Description
CONN PLUG FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Current Rating (Amps)
13A
Voltage Rating
250VAC/DC
Operating Temperature
-40°C ~ 105°C
Contact Finish Thickness - Mating
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,17000 €33,17 €
1028,19800 €281,98 €
2526,43320 €660,83 €
5025,17260 €1.258,63 €
10023,97190 €2.397,19 €
25022,47308 €5.618,27 €
Unit Price without VAT:33,17000 €
Unit Price with VAT:39,47230 €