
RT002238PNH | |
|---|---|
DigiKey Part Number | 889-RT002238PNH-ND |
Manufacturer | |
Manufacturer Product Number | RT002238PNH |
Description | WALL MTG RECPT, PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | - | |
Shell Size - Insert | 22-38 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 € | 18,12 € |
| 10 | 15,39600 € | 153,96 € |
| 25 | 14,43240 € | 360,81 € |
| 50 | 13,74360 € | 687,18 € |
| 100 | 13,08790 € | 1.308,79 € |
| 250 | 12,26916 € | 3.067,29 € |
| 500 | 11,68436 € | 5.842,18 € |
| Unit Price without VAT: | 18,12000 € |
|---|---|
| Unit Price with VAT: | 21,56280 € |


















