


MP20M23G5 | |
|---|---|
DigiKey Part Number | 889-MP20M23G5-ND |
Manufacturer | |
Manufacturer Product Number | MP20M23G5 |
Description | PIN CONTACT, MACHINED, SIZE 16, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MP20M23G5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89600 € | 8,96 € |
| 25 | 0,83960 € | 20,99 € |
| 50 | 0,79940 € | 39,97 € |
| 100 | 0,76130 € | 76,13 € |
| 250 | 0,71352 € | 178,38 € |
| 500 | 0,67944 € | 339,72 € |
| 1.000 | 0,64700 € | 647,00 € |
| 2.500 | 0,60650 € | 1.516,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |
















