


MS10A23S-25 | |
|---|---|
DigiKey Part Number | 889-MS10A23S-25-ND |
Manufacturer | |
Manufacturer Product Number | MS10A23S-25 |
Description | 3.6MM (1.5-2.5MM) FEMALE CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,88400 € | 18,84 € |
| 25 | 1,76560 € | 44,14 € |
| 50 | 1,68140 € | 84,07 € |
| 100 | 1,60110 € | 160,11 € |
| 250 | 1,50084 € | 375,21 € |
| 500 | 1,42920 € | 714,60 € |
| 1.000 | 1,36099 € | 1.360,99 € |
| 2.500 | 1,27584 € | 3.189,60 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |








