


MP10A23S-63 | |
|---|---|
DigiKey Part Number | 889-MP10A23S-63-ND |
Manufacturer | |
Manufacturer Product Number | MP10A23S-63 |
Description | 3.6MM (4-6MM) MALE CONTACT, SILV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 10-12 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Wire Gauge or Range - mm² | 4.0 ~ 6.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,33440 € | 33,36 € |
| 50 | 1,27040 € | 63,52 € |
| 100 | 1,20960 € | 120,96 € |
| 250 | 1,13380 € | 283,45 € |
| 500 | 1,07968 € | 539,84 € |
| 1.000 | 1,02815 € | 1.028,15 € |
| 2.500 | 0,96381 € | 2.409,52 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |











