C146 21R032 852 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14621R0328524

DigiKey Part Number
C14621R0328524-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14621R0328524
Description
CONN HOOD CPLNG BOTTOM SZA32 M25
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M25 A32 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
A32
Lock Location
Locking Clip (2) on Hood Top
Thread Size
M25
Size / Dimension
-
Housing Color
-
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5056,71760 €2.835,88 €
Unit Price without VAT:56,71760 €
Unit Price with VAT:67,49394 €