
AXS5FP | |
|---|---|
DigiKey Part Number | 889-AXS5FP-ND |
Manufacturer | |
Manufacturer Product Number | AXS5FP |
Description | 5 POLE FEMALE RECEPTACLE CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Tin |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Protective Cap |
Mounting Type Chassis Mount | Shielding |
Mounting Feature Flange | Current Rating (Amps) 7.5A |
Termination Solder Cup | Voltage Rating 133V |
Fastening Type Push-Pull | Operating Temperature -25°C ~ 75°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 10 | 11,62800 € | 116,28 € |
| 25 | 10,90040 € | 272,51 € |
| 80 | 10,04163 € | 803,33 € |
| 160 | 9,56250 € | 1.530,00 € |
| 320 | 9,10650 € | 2.914,08 € |
| 560 | 8,75436 € | 4.902,44 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,27920 € |

