
AXS5FP2 | |
|---|---|
DigiKey Part Number | 889-AXS5FP2-ND |
Manufacturer | |
Manufacturer Product Number | AXS5FP2 |
Description | 5 POLE FEMALE RECEPTACLE CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Chassis Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Protective Cap | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 133V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| 10 | 8,91200 € | 89,12 € |
| 25 | 8,35440 € | 208,86 € |
| 80 | 7,69588 € | 615,67 € |
| 160 | 7,32875 € | 1.172,60 € |
| 320 | 6,97919 € | 2.233,34 € |
| 560 | 6,70929 € | 3.757,20 € |
| 1.040 | 6,42291 € | 6.679,83 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |

