
AXS3MP2 | |
|---|---|
DigiKey Part Number | 889-AXS3MP2-ND |
Manufacturer | |
Manufacturer Product Number | AXS3MP2 |
Description | 3 POLE MALE PLUG CHASSIS MOUNT W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Tin |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Protective Cap |
Mounting Type Chassis Mount | Shielding |
Mounting Feature Flange | Current Rating (Amps) 15A |
Termination Solder Cup | Voltage Rating 133V |
Fastening Type Push-Pull | Operating Temperature -25°C ~ 75°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 5,38500 € | 53,85 € |
| 25 | 5,04720 € | 126,18 € |
| 80 | 4,64938 € | 371,95 € |
| 160 | 4,42750 € | 708,40 € |
| 320 | 4,21625 € | 1.349,20 € |
| 560 | 4,05314 € | 2.269,76 € |
| 1.040 | 3,88007 € | 4.035,27 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

