
AXS3MP1 | |
|---|---|
DigiKey Part Number | 889-AXS3MP1-ND |
Manufacturer | |
Manufacturer Product Number | AXS3MP1 |
Description | 3 POLE MALE PLUG CHASSIS MOUNT W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Chassis Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Protective Cap | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 133V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,11900 € | 41,19 € |
| 25 | 3,86080 € | 96,52 € |
| 80 | 3,55613 € | 284,49 € |
| 160 | 3,38638 € | 541,82 € |
| 320 | 3,22475 € | 1.031,92 € |
| 560 | 3,09996 € | 1.735,98 € |
| 1.040 | 2,96759 € | 3.086,29 € |
| 2.560 | 2,78505 € | 7.129,73 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

