
AWP-6SB | |
|---|---|
DigiKey Part Number | 889-AWP-6SB-ND |
Manufacturer | |
Manufacturer Product Number | AWP-6SB |
Description | 6-POSITION FEMALE WEDGELOCK, KEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-6SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Sockets | |
Number of Positions | 6 | |
For Use With/Related Products | ATP Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,52320 € | 13,08 € |
| 50 | 0,49800 € | 24,90 € |
| 200 | 0,45145 € | 90,29 € |
| 400 | 0,42988 € | 171,95 € |
| 600 | 0,41775 € | 250,65 € |
| 1.000 | 0,40294 € | 402,94 € |
| 2.600 | 0,37667 € | 979,34 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |









