
AW6S2-BLU | |
|---|---|
DigiKey Part Number | 889-AW6S2-BLU-ND |
Manufacturer | |
Manufacturer Product Number | AW6S2-BLU |
Description | 6-WAY WEDGELOCK PLUG, KEY 2, BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For AT Series |
Datasheet | Datasheet |
EDA/CAD Models | AW6S2-BLU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 6 | |
For Use With/Related Products | AT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,22960 € | 11,48 € |
| 100 | 0,21850 € | 21,85 € |
| 250 | 0,20480 € | 51,20 € |
| 700 | 0,19044 € | 133,31 € |
| 1.400 | 0,18134 € | 253,88 € |
| 2.800 | 0,17268 € | 483,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |







