
ATM06-12SA-SF1GY | |
|---|---|
DigiKey Part Number | 889-ATM06-12SA-SF1GY-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-12SA-SF1GY |
Description | 12 POSITION PLUG, SOCKET, KEYED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,40585 € | 281,17 € |
| Unit Price without VAT: | 1,40585 € |
|---|---|
| Unit Price with VAT: | 1,67296 € |



