


ATM06-12SB-SF1BK | |
|---|---|
DigiKey Part Number | 889-ATM06-12SB-SF1BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-12SB-SF1BK |
Description | 12 POSITION PLUG, SOCKET, KEYED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP68, IP69K, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,61320 € | 40,33 € |
| 50 | 1,53580 € | 76,79 € |
| 200 | 1,39260 € | 278,52 € |
| 400 | 1,32610 € | 530,44 € |
| 600 | 1,28872 € | 773,23 € |
| 1.000 | 1,24311 € | 1.243,11 € |
| 2.600 | 1,16210 € | 3.021,46 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |




