
ATHP062S25ELB-S2 | |
|---|---|
DigiKey Part Number | ATHP062S25ELB-S2-ND |
Manufacturer | |
Manufacturer Product Number | ATHP062S25ELB-S2 |
Description | CONN PLUG 2POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Plug Connector Tin |
Datasheet | Datasheet |
EDA/CAD Models | ATHP062S25ELB-S2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 (Power) | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | IP67 | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,56720 € | 1.156,72 € |
| Unit Price without VAT: | 11,56720 € |
|---|---|
| Unit Price with VAT: | 13,76497 € |


