ATHP042P25ELB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHP042P25ELB

DigiKey Part Number
ATHP042P25ELB-ND
Manufacturer
Manufacturer Product Number
ATHP042P25ELB
Description
CONN RCPT 2POS TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 (Power) Position Rectangular Receptacle Connector Tin
Datasheet
 Datasheet
EDA/CAD Models
ATHP042P25ELB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin, Power
Number of Positions
2 (Power)
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Holder
Cable Termination
-
Wire Type
Discrete
Wire Gauge
-
Features
IP67, Mounting Flange
Contact Finish
Tin
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,07890 €1.307,89 €
Unit Price without VAT:13,07890 €
Unit Price with VAT:15,56389 €