ATHP041P08NN-H1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHP041P08NN-H1

DigiKey Part Number
889-3482-ND
Manufacturer
Manufacturer Product Number
ATHP041P08NN-H1
Description
8MM STRAIGHT RECEPTACLE WITH FLA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Receptacle Connector Solder Eyelet Silver
Datasheet
 Datasheet
EDA/CAD Models
ATHP041P08NN-H1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin, Power
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
-
Cable Termination
Solder Eyelet
Wire Type
Discrete
Wire Gauge
-
Features
IP67
Contact Finish
Silver
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,24000 €12,24 €
1010,40200 €104,02 €
259,74960 €243,74 €
509,28440 €464,22 €
1008,84140 €884,14 €
2508,28832 €2.072,08 €
5007,89312 €3.946,56 €
1.0007,51688 €7.516,88 €
Manufacturers Standard Package
Unit Price without VAT:12,24000 €
Unit Price with VAT:14,56560 €