
ATHP041P08NN-H1-ORG | |
|---|---|
DigiKey Part Number | 889-3483-ND |
Manufacturer | |
Manufacturer Product Number | ATHP041P08NN-H1-ORG |
Description | 8MM STRAIGHT RECEPTACLE WITH FLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Solder Eyelet Silver |
Datasheet | Datasheet |
EDA/CAD Models | ATHP041P08NN-H1-ORG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin, Power | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | IP67 | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 10 | 10,40200 € | 104,02 € |
| 25 | 9,74960 € | 243,74 € |
| 50 | 9,28440 € | 464,22 € |
| 100 | 8,84140 € | 884,14 € |
| 250 | 8,28832 € | 2.072,08 € |
| 500 | 7,89312 € | 3.946,56 € |
| 1.000 | 7,51688 € | 7.516,88 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |




