
AT60-202-16NKIT | |
|---|---|
DigiKey Part Number | 889-1228-ND |
Manufacturer | |
Manufacturer Product Number | AT60-202-16NKIT |
Description | CONN PIN 16-20AWG NCKL CRMP 10PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-20 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT60-202-16NKIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,74300 € | 47,43 € |
| 30 | 4,38867 € | 131,66 € |
| 50 | 4,23320 € | 211,66 € |
| 100 | 4,03110 € | 403,11 € |
| 250 | 3,77872 € | 944,68 € |
| 500 | 3,59846 € | 1.799,23 € |
| 1.000 | 3,42685 € | 3.426,85 € |
| 2.500 | 3,21258 € | 8.031,45 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |




















