
AHDM04-18-14PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-18-14PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-18-14PN-059 |
Description | CONN RCP HSG M 14P INLINE PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-18-14PN-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 18-14 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDM04-18-14PR-059 | Amphenol Sine Systems Corp | 31 | 889-AHDM04-18-14PR-059-ND | 29,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,03000 € | 28,03 € |
| 10 | 23,82600 € | 238,26 € |
| 25 | 22,33480 € | 558,37 € |
| 50 | 21,26900 € | 1.063,45 € |
| 100 | 20,25480 € | 2.025,48 € |
| 250 | 18,98832 € | 4.747,08 € |
| Unit Price without VAT: | 28,03000 € |
|---|---|
| Unit Price with VAT: | 33,35570 € |















