
AT06GY-3S-N-TPE-M2 | |
|---|---|
DigiKey Part Number | 889-AT06GY-3S-N-TPE-M2-ND |
Manufacturer | |
Manufacturer Product Number | AT06GY-3S-N-TPE-M2 |
Description | 3 POSITION PLUG SINGLE-ENDED MOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Cable 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 3 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| 10 | 18,05800 € | 180,58 € |
| 30 | 16,71100 € | 501,33 € |
| 50 | 16,11940 € | 805,97 € |
| 100 | 15,35050 € | 1.535,05 € |
| 250 | 14,39040 € | 3.597,60 € |
| 500 | 13,70448 € | 6.852,24 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |




