
AT06GY-2S-N-TPE-M1 | |
|---|---|
DigiKey Part Number | 889-AT06GY-2S-N-TPE-M1-ND |
Manufacturer | |
Manufacturer Product Number | AT06GY-2S-N-TPE-M1 |
Description | 2 POSITION PLUG SINGLE-ENDED MOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Cable 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 € | 14,50 € |
| 10 | 12,32300 € | 123,23 € |
| 30 | 11,40400 € | 342,12 € |
| 50 | 11,00040 € | 550,02 € |
| 100 | 10,47560 € | 1.047,56 € |
| 250 | 9,82020 € | 2.455,05 € |
| 500 | 9,35198 € | 4.675,99 € |
| Unit Price without VAT: | 14,50000 € |
|---|---|
| Unit Price with VAT: | 17,25500 € |





