


AT06-3S-OMRED | |
|---|---|
DigiKey Part Number | AT06-3S-OMRED-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-OMRED |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-OMRED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | IP67 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,35700 € | 13,57 € |
| 25 | 1,27120 € | 31,78 € |
| 50 | 1,21060 € | 60,53 € |
| 100 | 1,15280 € | 115,28 € |
| 250 | 1,08052 € | 270,13 € |
| 500 | 1,02894 € | 514,47 € |
| 1.000 | 0,97983 € | 979,83 € |
| 2.500 | 0,91851 € | 2.296,28 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |




















