


AT04-3P-BLK | |
|---|---|
DigiKey Part Number | AT04-3P-BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-BLK |
Description | CONN RCPT HSG 3POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,69120 € | 17,28 € |
| 50 | 0,65840 € | 32,92 € |
| 100 | 0,62680 € | 62,68 € |
| 250 | 0,58748 € | 146,87 € |
| 700 | 0,54630 € | 382,41 € |
| 1.400 | 0,52023 € | 728,32 € |
| 2.800 | 0,49540 € | 1.387,12 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |























