


AT06-08SD-RD01 | |
|---|---|
DigiKey Part Number | AT06-08SD-RD01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SD-RD01 |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SD-RD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,53200 € | 25,32 € |
| 25 | 2,37360 € | 59,34 € |
| 50 | 2,26040 € | 113,02 € |
| 100 | 2,15230 € | 215,23 € |
| 480 | 2,01890 € | 969,07 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |































