AT SERIES 8POS BROWN SEALED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT SERIES 8POS BROWN SEALED
AT04-08PD-PM12
AT04-08PD-PM12
AT Series™ Connectors Overview

AT04-08PD-PM12

DigiKey Part Number
889-2319-ND
Manufacturer
Manufacturer Product Number
AT04-08PD-PM12
Description
CONN RCPT HSG 8POS PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
AT04-08PD-PM12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,10000 €4,10 €
103,34300 €33,43 €
253,08080 €77,02 €
502,89720 €144,86 €
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,87900 €