
AT04-2P-SR01YEL | |
|---|---|
DigiKey Part Number | 889-AT04-2P-SR01YEL-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-SR01YEL |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-SR01YEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,32300 € | 13,23 € |
| 25 | 1,24000 € | 31,00 € |
| 50 | 1,18060 € | 59,03 € |
| 100 | 1,12430 € | 112,43 € |
| 250 | 1,05380 € | 263,45 € |
| 500 | 1,00348 € | 501,74 € |
| 1.000 | 0,95559 € | 955,59 € |
| 2.500 | 0,89579 € | 2.239,47 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |













