

AT06-2S-LED2401 | |
|---|---|
DigiKey Part Number | 889-1446-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED2401 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED2401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | LED | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,63900 € | 66,39 € |
| 25 | 6,22280 € | 155,57 € |
| 50 | 5,92560 € | 296,28 € |
| 200 | 5,37340 € | 1.074,68 € |
| 400 | 5,11713 € | 2.046,85 € |
| 600 | 4,97293 € | 2.983,76 € |
| 1.000 | 4,79710 € | 4.797,10 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |
























