



AT04-2P-RED | |
|---|---|
DigiKey Part Number | AT04-2P-RED-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-RED |
Description | CONN RCPT HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-RED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,73240 € | 18,31 € |
| 50 | 0,69700 € | 34,85 € |
| 100 | 0,66390 € | 66,39 € |
| 250 | 0,62224 € | 155,56 € |
| 500 | 0,59250 € | 296,25 € |
| 1.000 | 0,56421 € | 564,21 € |
| 3.000 | 0,52213 € | 1.566,39 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |



























