


AT04-12PC-PM13 | |
|---|---|
DigiKey Part Number | 889-2332-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PC-PM13 |
Description | CONN RCPT HSG 12POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PC-PM13 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features Cap (Cover), Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 5,16200 € | 51,62 € |
| 25 | 4,83880 € | 120,97 € |
| 50 | 4,60780 € | 230,39 € |
| 150 | 4,26420 € | 639,63 € |
| 300 | 4,06070 € | 1.218,21 € |
| 600 | 3,86700 € | 2.320,20 € |
| 1.050 | 3,71743 € | 3.903,30 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |








