



AT06-12SC-RD01 | |
|---|---|
DigiKey Part Number | AT06-12SC-RD01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SC-RD01 |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SC-RD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,08900 € | 30,89 € |
| 25 | 2,89440 € | 72,36 € |
| 50 | 2,75620 € | 137,81 € |
| 100 | 2,62460 € | 262,46 € |
| 420 | 2,37186 € | 996,18 € |
| 840 | 2,25870 € | 1.897,31 € |
| 1.260 | 2,19505 € | 2.765,76 € |
| 2.520 | 2,09039 € | 5.267,78 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |























