



AT04-12PA-RD01 | |
|---|---|
DigiKey Part Number | AT04-12PA-RD01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-RD01 |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-RD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06200 € | 20,62 € |
| 25 | 1,93280 € | 48,32 € |
| 50 | 1,84040 € | 92,02 € |
| 220 | 1,65750 € | 364,65 € |
| 440 | 1,57839 € | 694,49 € |
| 660 | 1,53388 € | 1.012,36 € |
| 1.100 | 1,47960 € | 1.627,56 € |
| 2.640 | 1,39105 € | 3.672,37 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |








