AT Series HYPERBUSS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT Series HYPERBUSS
AT Series™ Connectors Overview
HYPERBUSS Series Receptacle Connectors from Amphenol PIO | DigiKey

AT04-08PB-P028

DigiKey Part Number
889-2970-ND
Manufacturer
Manufacturer Product Number
AT04-08PB-P028
Description
CONN RCPT 8POS CRIMP NICKEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector Crimp Nickel
Datasheet
 Datasheet
EDA/CAD Models
AT04-08PB-P028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
8
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
Cap (Cover), IP67, Sealed
Contact Finish
Nickel
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,54000 €16,54 €
1014,05700 €140,57 €
2513,17640 €329,41 €
5012,54740 €627,37 €
15011,61200 €1.741,80 €
30011,05830 €3.317,49 €
60010,53113 €6.318,68 €
Manufacturers Standard Package
Unit Price without VAT:16,54000 €
Unit Price with VAT:19,68260 €