
AHDPBS-24L015-005 | |
|---|---|
DigiKey Part Number | 889-AHDPBS-24L015-005-ND |
Manufacturer | |
Manufacturer Product Number | AHDPBS-24L015-005 |
Description | CONN BACKSHELL SZ24 BLACK M35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell M35x1.75 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.571" ~ 0.709" (14.50mm ~ 18.00mm) | |
Diameter - Outside | 1.512" (38.40mm) | |
Shell Size - Insert | 24 | |
Thread Size | M35x1.75 | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | AHDP Series Connector with WTA Modification | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,19700 € | 31,97 € |
| 25 | 2,99640 € | 74,91 € |
| 50 | 2,85300 € | 142,65 € |
| 100 | 2,71680 € | 271,68 € |
| 300 | 2,51410 € | 754,23 € |
| 500 | 2,42514 € | 1.212,57 € |
| 1.000 | 2,30945 € | 2.309,45 € |
| 2.500 | 2,16501 € | 5.412,53 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |



