
AHDP06-24-91SR-STA | |
|---|---|
cms-digikey-product-number | 889-AHDP06-24-91SR-STA-ND |
cms-manufacturer | |
cms-manufacturer-product-number | AHDP06-24-91SR-STA |
cms-description | 9 POSITION PLUG, SOCKET, ISOBUS, |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 24-91 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (2), 12 (2), 16 (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 15,54000 € | 15,54 € |
| 10 | 13,20600 € | 132,06 € |
| 25 | 12,37920 € | 309,48 € |
| 50 | 11,78820 € | 589,41 € |
| 100 | 11,22590 € | 1.122,59 € |
| 250 | 10,52364 € | 2.630,91 € |
| 500 | 10,02194 € | 5.010,97 € |
| Unit Price without VAT: | 15,54000 € |
|---|---|
| Unit Price with VAT: | 18,49260 € |


