
AHDPBS-0406-003 | |
|---|---|
DigiKey Part Number | 889-AHDPBS-0406-003-ND |
Manufacturer | |
Manufacturer Product Number | AHDPBS-0406-003 |
Description | CONN BACKSH SZ24 WTA 2PC CBL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 11/16-12 UN 24 |
Datasheet | Datasheet |
EDA/CAD Models | AHDPBS-0406-003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.768" ~ 0.949" (19.50mm ~ 24.10mm) | |
Diameter - Outside | 1.811" (46.00mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 11/16-12 UN | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | AHDP Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,79400 € | 37,94 € |
| 25 | 3,55680 € | 88,92 € |
| 50 | 3,38680 € | 169,34 € |
| 100 | 3,22510 € | 322,51 € |
| 300 | 2,98453 € | 895,36 € |
| 500 | 2,87892 € | 1.439,46 € |
| 1.000 | 2,74161 € | 2.741,61 € |
| 2.500 | 2,57017 € | 6.425,43 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |








