
AHDMBS-18-059 | |
|---|---|
DigiKey Part Number | 889-AHDMBS-18-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDMBS-18-059 |
Description | CONN BACKSHELL W/CLMP SZ18 SILV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp M32x1.5 18 |
Datasheet | Datasheet |
EDA/CAD Models | AHDMBS-18-059 Models |
Category | Cable Exit 180° |
Manufacturer Amphenol Sine Systems Corp | Material Aluminum Alloy |
Series | Plating Nickel |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Type Backshell, Cable Clamp | Features Bushing, Clamp Screws |
Cable Opening 0.441" ~ 0.760" (11.20mm ~ 19.30mm) | Includes 8 pcs - 1 Backshell, 2 pc Cable Clamp, 1 Bushing, 2 Screws, 2 Washers |
Shell Size - Insert 18 | For Use With/Related Products AHDM Series |
Thread Size M32x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 10,31900 € | 103,19 € |
| 25 | 9,67240 € | 241,81 € |
| 50 | 9,21040 € | 460,52 € |
| 100 | 8,77080 € | 877,08 € |
| 300 | 8,11707 € | 2.435,12 € |
| 500 | 7,83000 € | 3.915,00 € |
| 1.000 | 7,45682 € | 7.456,82 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |

















