AHDM06-18-08PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHDM06-18-08PR
AHDM06-18-08PR
AHDM06-18-08PR
AHDM06-18-08PR

AHDM06-18-08PR

DigiKey Part Number
889-3040-ND
Manufacturer
Manufacturer Product Number
AHDM06-18-08PR
Description
CONN PLUG HSNG MALE 8POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDM06-18-08PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
8
Shell Size - Insert
18-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,88000 €18,88 €
1016,04900 €160,49 €
2515,04400 €376,10 €
5014,32600 €716,30 €
10013,64260 €1.364,26 €
25012,78924 €3.197,31 €
50012,17966 €6.089,83 €
Manufacturers Standard Package
Unit Price without VAT:18,88000 €
Unit Price with VAT:22,46720 €