



AHDC34-24 | |
|---|---|
DigiKey Part Number | 889-3088-ND |
Manufacturer | |
Manufacturer Product Number | AHDC34-24 |
Description | CONN PROTECTIVE COVER 24 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Silver |
Datasheet | Datasheet |
EDA/CAD Models | AHDC34-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | AHDM Series Plug | |
Shell Size - Insert | 24 | |
Material | Aluminum Alloy, Nickel Plated | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,75000 € | 23,75 € |
| 10 | 20,18900 € | 201,89 € |
| 25 | 18,92520 € | 473,13 € |
| 50 | 18,02200 € | 901,10 € |
| 100 | 17,16240 € | 1.716,24 € |
| 250 | 16,08908 € | 4.022,27 € |
| 500 | 15,32222 € | 7.661,11 € |
| Unit Price without VAT: | 23,75000 € |
|---|---|
| Unit Price with VAT: | 28,26250 € |






















