AHD/1939S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHD/1939S Series
AHD/1939S Series
AHD16-9-1939S
AHD16-9-1939S

AHD16-9-1939S

DigiKey Part Number
889-1059-ND
Manufacturer
Manufacturer Product Number
AHD16-9-1939S
Description
CONN PLUG HSG FMALE 9POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
9
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.206
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,27000 €10,27 €
108,72700 €87,27 €
258,18040 €204,51 €
507,78980 €389,49 €
1007,41810 €741,81 €
3006,86513 €2.059,54 €
5006,62232 €3.311,16 €
1.0006,30663 €6.306,63 €
Manufacturers Standard Package
Unit Price without VAT:10,27000 €
Unit Price with VAT:12,22130 €