AHD-09SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHD-09SR

DigiKey Part Number
889-3391-ND
Manufacturer
Manufacturer Product Number
AHD-09SR
Description
CONN BACKSHELL BLACK 1 3/8-18
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Backshell 1 3/8-18 UNEF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Type
Backshell
Cable Opening
0.571" ~ 0.709" (14.50mm ~ 18.00mm)
Diameter - Outside
1.512" (38.40mm)
Shell Size - Insert
-
Thread Size
1 3/8-18 UNEF
Cable Exit
180°
Material
Thermoplastic
Plating
-
Shielding
Unshielded
Color
Black
Features
Strain Relief
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
AHD™ Series Connector, 9 pos
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,37000 €6,37 €
105,40900 €54,09 €
255,07000 €126,75 €
504,82800 €241,40 €
1004,59740 €459,74 €
3004,25460 €1.276,38 €
5004,10408 €2.052,04 €
1.0003,90840 €3.908,40 €
Manufacturers Standard Package
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,58030 €