SGX-CO-LP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX-CO-LP

DigiKey Part Number
1782-SGX-CO-LP-ND
Manufacturer
Manufacturer Product Number
SGX-CO-LP
Description
SENSOR CARB MONOX CURRENT OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Carbon Monoxide (CO) Sensor Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Carbon Monoxide (CO)
Oxygen Range
800 mbar ~ 1.2 bar
Accuracy
-
Output
Current
Operating Temperature
-30°C ~ 50°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,36000 €27,36 €
525,16600 €125,83 €
1024,90400 €249,04 €
Manufacturers Standard Package
Unit Price without VAT:27,36000 €
Unit Price with VAT:32,55840 €